Part Details for F7204 by TE Connectivity
Results Overview of F7204 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F7204 Information
F7204 by TE Connectivity is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F7204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$18.5100 / $22.9500 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$18.5100 / $22.9500 | Buy Now |