Part Details for F70023 BK132 by Alpha Wire
Overview of F70023 BK132 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F70023 BK132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2573
|
Newark | Heat Shrink Tubing, 38Mm Id, Po, Black, 6Ft, Pk6, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.496", I.d. Supplied - Metric:38Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1Ft, Length - Metric:305Mm, Product Range:- Rohs Compliant: Yes |Alpha Wire F70023 BK132 RoHS: Compliant Min Qty: 1 Package Multiple: 6 Date Code: 1 Container: Pack | 0 |
|
$180.1700 / $235.7100 | Buy Now |
DISTI #
F70023BK132-ND
|
DigiKey | HEATSHRINK 1.50" X 1FT BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$29.7451 / $44.5000 | Buy Now |
Part Details for F70023 BK132
F70023 BK132 CAD Models
F70023 BK132 Part Data Attributes
|
F70023 BK132
Alpha Wire
Buy Now
|
Compare Parts:
F70023 BK132
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |