Part Details for F6T-200A by OptiFuse
Overview of F6T-200A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for F6T-200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75116896
|
RS | UL Class T - Fast, 600VAC 300VDC 200A | OptiFuse F6T-200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 24 |
|
$59.4600 / $66.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.4300 / $62.8900 | Buy Now |