F6QB1G842P2BF
TAIYO YUDEN
Description: SAW Filter,

Overview of F6QB1G842P2BF by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for F6QB1G842P2BF by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F6QB1G842P2BF by TAIYO YUDEN

F6QB1G842P2BF
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
Additional Feature
TR, EMBOSSED
Filter Type
SAW FILTER
Height
0.5 mm
Length
1.1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Width
0.9 mm
Want to compare parts?
  1. F6QB1G842P2BF
    TAIYO YUDEN
    SAW Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F6QB1G842P2BF by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F6QB1G842P2BF by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of F6QB1G842P2BF would you like to use for your alert(s)?
  • Please alert me when F6QB1G842P2BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F6QB1G842P2BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F6QB1G842P2BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F6QB1G842P2BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F6QB1G842P2BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F6QB1G842P2BF by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: