There are no models available for this part yet.
Overview of F6FC2G595H4PD-J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F6FC2G595H4PD-J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-F6FC2G595H4PD-JCT-ND
|
DigiKey | SAW FILTER TD-LTE/TD-SCDMA BAND Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4571 / $0.9100 | Buy Now | |
DISTI #
F6FC2G595H4PD-J
|
Avnet Americas | SAW Filter 2.595GHz Frequency 120MHz BW Surface Mount 5-Pin SMD T/R - Tape and Reel (Alt: F6FC2G595H4PD-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5471 | Buy Now | |
DISTI #
963-F6FC2G595H4PD-J
|
Mouser Electronics | Signal Conditioning 963-FSSCSP1N2G59H4PD RPLCMT PN RoHS: Compliant | 4772 |
|
$0.3770 / $0.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.3680 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4071 / $0.8526 | Buy Now | ||
DISTI #
F6FC2G595H4PD-J
|
TTI | Signal Conditioning 963-FSSCSP1N2G59H4PD RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3770 / $0.3920 | Buy Now |
CAD Models for F6FC2G595H4PD-J by TAIYO YUDEN
Part Data Attributes for F6FC2G595H4PD-J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Center or Cutoff Frequency (fo/fc)
|
2595 MHz
|
Filter Type
|
SAW FILTER
|
Height
|
0.44 mm
|
Input Impedance
|
50 OHM//2.4 nH
|
Insertion Loss-Max
|
2.6 dB
|
Length
|
1.1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Impedance
|
50 OHM//2.4 nH Ω
|
Packing Method
|
TR
|
Width
|
0.9 mm
|