Part Details for F683BA475K050T by KEMET Corporation
Overview of F683BA475K050T by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for F683BA475K050T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N6974
|
Newark | 4.7 F C 10%v |Kemet F683BA475K050T RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F683BA475K050T
F683BA475K050T CAD Models
F683BA475K050T Part Data Attributes
|
F683BA475K050T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F683BA475K050T
KEMET Corporation
Film Capacitor, Polyester, 50V, 4.7uF, 4365
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4365 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.75 mm | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 11 mm |
Alternate Parts for F683BA475K050T
This table gives cross-reference parts and alternative options found for F683BA475K050T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F683BA475K050T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDK15475K50B53P3TUBE | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 4365, ROHS COMPLIANT | KEMET Corporation | F683BA475K050T vs MDK15475K50B53P3TUBE |