Part Details for F6810CP by Fairchild Semiconductor Corporation
Overview of F6810CP by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F6810CP
F6810CP CAD Models
F6810CP Part Data Attributes:
|
F6810CP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F6810CP
Fairchild Semiconductor Corporation
Standard SRAM, 128X8, 450ns, NMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.698 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for F6810CP
This table gives cross-reference parts and alternative options found for F6810CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F6810CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6810CP | 128 X 8 STANDARD SRAM, 450 ns, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | F6810CP vs MCM6810CP |
F6810S | Standard SRAM, 128X8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | F6810CP vs F6810S |
CDP1823CD3 | 128X8 STANDARD SRAM, 505ns, CDIP24 | Intersil Corporation | F6810CP vs CDP1823CD3 |
CDP1823CD3 | Standard SRAM, 128X8, 505ns, CMOS, CDIP24, | Harris Semiconductor | F6810CP vs CDP1823CD3 |
H1823CD | Standard SRAM, 128X8, 450ns, CMOS, CDIP24, | Hughes Aircraft | F6810CP vs H1823CD |
HB1823C-D-000 | Standard SRAM, 128X8, 450ns, CMOS, CDIP24, | Hughes Aircraft | F6810CP vs HB1823C-D-000 |
MCM6810CS | 128X8 STANDARD SRAM, 450ns, CDIP24, CERDIP-24 | Motorola Mobility LLC | F6810CP vs MCM6810CS |
CDP1823CD | Standard SRAM, 128X8, 450ns, CMOS, CDIP24, | Harris Semiconductor | F6810CP vs CDP1823CD |
H1823CP | Standard SRAM, 128X8, 450ns, CMOS, PDIP24, | Hughes Aircraft | F6810CP vs H1823CP |
MCM6810P | 128 X 8 STANDARD SRAM, 450 ns, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | F6810CP vs MCM6810P |