Part Details for F6800DM by Fairchild Semiconductor Corporation
Overview of F6800DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F6800DM
F6800DM CAD Models
F6800DM Part Data Attributes
|
F6800DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F6800DM
Fairchild Semiconductor Corporation
Microprocessor, 8-Bit, 1MHz, MOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.1335 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 6.35 mm | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for F6800DM
This table gives cross-reference parts and alternative options found for F6800DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F6800DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F6800CS | Microprocessor, 8-Bit, 1MHz, MOS, CDIP40, CERDIP-40 | Fairchild Semiconductor Corporation | F6800DM vs F6800CS |
R65C102P1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | F6800DM vs R65C102P1 |
MC6800P | 8-BIT, 1MHz, MICROPROCESSOR, PDIP40, 711-03 | Motorola Mobility LLC | F6800DM vs MC6800P |
MC6800P | Microprocessor, 8-Bit, 1MHz, NMOS, PDIP40, 711-03 | Motorola Semiconductor Products | F6800DM vs MC6800P |
R65C02P1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | F6800DM vs R65C02P1 |
R65C112P1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | F6800DM vs R65C112P1 |
F6800DM | MICROPROCESSOR | Texas Instruments | F6800DM vs F6800DM |
R65C02P1E | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | F6800DM vs R65C02P1E |
MC6800CP | Microprocessor, 8-Bit, 1MHz, NMOS, PDIP40, 711-03 | Motorola Semiconductor Products | F6800DM vs MC6800CP |