Part Details for F670223001 by TE Connectivity
Results Overview of F670223001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for F670223001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9751
|
Newark | Spiral Wraps, Sleeves, Tubing&conduit |Raychem Te Connectivity F670223001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1600 | Buy Now |
DISTI #
F670223001
|
Avnet Americas | Single Conductor Cable - Cable Rools/Shrink Tubing (Alt: F670223001) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$11.3139 / $19.9375 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$19.4600 | Buy Now |
DISTI #
RYCRAY-90-10.0(100)
|
Heilind Electronics | F670223001 4-1200587-7 | Americas - 0 in Stock |
|
$23.4559 / $23.8060 | Buy Now |
|
Onlinecomponents.com | RAY-90-10.0(100) RoHS: Compliant |
26 In Stock |
|
$23.0300 / $42.9300 | Buy Now |
DISTI #
F670223001
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit RAY-90-10.0(100) RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool | Americas - 0 |
|
$29.0000 | Buy Now |
DISTI #
RYCRAY-90-10.0(100)
|
Interstate Connecting Components | F670223001 4-1200587-7 | 0 |
|
$23.4559 / $23.8060 | Buy Now |
DISTI #
000000000003788249
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit RAY-90-10.0(100) Min Qty: 300 | 0 |
|
$16.0400 / $21.7500 | Buy Now |
DISTI #
F670223001
|
Avnet Abacus | Single Conductor Cable (Alt: F670223001) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
Master Electronics | RAY-90-10.0(100) RoHS: Compliant |
26 In Stock |
|
$23.0300 / $42.9300 | Buy Now |
Part Details for F670223001
F670223001 CAD Models
F670223001 Part Data Attributes
|
F670223001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F670223001
TE Connectivity
Wire And Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Connector Support Type | WIRE AND CABLE | |
Length | 99.998784 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |