There are no models available for this part yet.
Overview of F6503AVGK8 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6503AVGK8 | Renesas Electronics Corporation | SATCOM Transmit SiGe IC |
Price & Stock for F6503AVGK8 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-F6503AVGK8TR-ND
|
DigiKey | FCCSP 4.60X3.60X0.90 MM, 0.50MM Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
F6503AVGK8
|
Avnet Silica | (Alt: F6503AVGK8) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for F6503AVGK8 by Renesas Electronics Corporation
Part Data Attributes for F6503AVGK8 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
FCCSP
|
Pin Count
|
62
|
Manufacturer Package Code
|
AVG62
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
NLR
|
HTS Code
|
8542390001
|
Samacsys Manufacturer
|
Renesas Electronics
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Terminal Finish
|
Tin (Sn)
|