Part Details for F6503/16-BK005 by Alpha Wire
Overview of F6503/16-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6503AVGK8 | Renesas Electronics Corporation | SATCOM Transmit SiGe IC | |
F6503AVGK | Renesas Electronics Corporation | SATCOM Transmit SiGe IC |
Price & Stock for F6503/16-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-650 3/16" BLACK 100ft RoHS: Compliant |
1 In Stock 11 Factory Stock |
|
$2,331.5100 / $2,378.8500 | Buy Now |
|
Master Electronics | FIT-650 3/16" BLACK 100ft RoHS: Compliant |
1 In Stock 11 Factory Stock |
|
$2,331.5100 / $2,378.8500 | Buy Now |