Part Details for F63C500V80AS by Eaton Corporation
Overview of F63C500V80AS by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F63C500V80AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F63C500V80AS
|
Avnet Americas | Fuse Miniature 8A 500V 2-Pin Holder - Bulk (Alt: F63C500V80AS) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$915.5456 / $1,015.6834 | Buy Now |
DISTI #
504-F63C500V80AS
|
Mouser Electronics | Specialty Fuses 500V 80A Silver Plated RoHS: Not Compliant | 0 |
|
$983.6300 / $983.6400 | Order Now |
DISTI #
F63C500V80AS
|
TTI | Specialty Fuses 500V 80A Silver Plated Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$938.7900 | Buy Now |