Part Details for F62ELLNLNSNM016 by Panduit Corp
Overview of F62ELLNLNSNM016 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F62ELLNLNSNM016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X2767
|
Newark | Om1 2F 1.6Mm Pc Lszh Lc Dup/Lc Dup Std P |Panduit F62ELLNLNSNM016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3600 / $86.8200 | Buy Now |
DISTI #
F62ELLNLNSNM016-ND
|
DigiKey | 2-FIBER OM1 1.6MM JACKET PATCH C Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8900 | Buy Now |
DISTI #
F62ELLNLNSNM016
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 16m Duplex LC to Duplex LC PL-PL - Bulk (Alt: F62ELLNLNSNM016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5100 | Buy Now |
DISTI #
644-F62ELLNLNSNM016
|
Mouser Electronics | Fiber Optic Cable Assemblies OM1 2f 1.6mm PC LSZH LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$77.8900 | Order Now |
DISTI #
73358006
|
RS | Patch Cord,2-Fiber, OM1,LC-LC Duplex, PC, LSZH,16M | Panduit F62ELLNLNSNM016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$68.5300 / $73.6900 | RFQ |
DISTI #
PANF62ELLNLNSNM016
|
Heilind Electronics | OM1 2F 1.6MM PC LSZH LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.5100 / $78.1300 | Buy Now |
DISTI #
000000000005404761
|
Sager | Fiber Optic Cable Assemblies OM1 2f 1.6mm PC LSZH LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$76.8500 / $96.9500 | Buy Now |
Part Details for F62ELLNLNSNM016
F62ELLNLNSNM016 CAD Models
F62ELLNLNSNM016 Part Data Attributes:
|
F62ELLNLNSNM016
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F62ELLNLNSNM016
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |