Part Details for F623RSNSNSNM036 by Panduit Corp
Overview of F623RSNSNSNM036 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F623RSNSNSNM036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X2819
|
Newark | Om1 2F 3Mm Pc Onfr Sc Dup/Sc Dup Std P |Panduit F623RSNSNSNM036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8800 / $129.9500 | Buy Now |
DISTI #
F623RSNSNSNM036-ND
|
DigiKey | OM1 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.5800 | Buy Now |
DISTI #
F623RSNSNSNM036
|
Avnet Americas | Cable Assembly Riser 36m Duplex SC to Duplex SC PL-PL - Bulk (Alt: F623RSNSNSNM036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$105.5400 | Buy Now |
DISTI #
644-F623RSNSNSNM036
|
Mouser Electronics | Fiber Optic Cable Assemblies OM1 2f 3mm PC ONFR SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$113.3600 / $116.5700 | Order Now |
DISTI #
73357976
|
RS | Patch Cord, OM1,2-Fiber,3mm, PC, Risr, SC-SC,36M | Panduit F623RSNSNSNM036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$101.4700 / $110.2900 | RFQ |
DISTI #
PANF623RSNSNSNM036
|
Heilind Electronics | OM1 2F 3MM PC ONFR SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.5400 / $123.1000 | Buy Now |
DISTI #
000000000005404731
|
Sager | Fiber Optic Cable Assemblies OM1 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$115.0300 / $145.1100 | Buy Now |
Part Details for F623RSNSNSNM036
F623RSNSNSNM036 CAD Models
F623RSNSNSNM036 Part Data Attributes
|
F623RSNSNSNM036
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F623RSNSNSNM036
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |