Part Details for F622JG152J630C by KEMET Corporation
Overview of F622JG152J630C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JG152J630C
F622JG152J630C CAD Models
F622JG152J630C Part Data Attributes
|
F622JG152J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JG152J630C
KEMET Corporation
Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0015uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for F622JG152J630C
This table gives cross-reference parts and alternative options found for F622JG152J630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JG152J630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBPC1150CK00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | F622JG152J630C vs RSBPC1150CK00J |
F622JG152J630ALL0L | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0015uF, 2814 | KEMET Corporation | F622JG152J630C vs F622JG152J630ALL0L |
F622JG152J630R | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0015uF, 2814 | KEMET Corporation | F622JG152J630C vs F622JG152J630R |
SBPC1150Z300J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | F622JG152J630C vs SBPC1150Z300J |
RSBPC1150DQ00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | F622JG152J630C vs RSBPC1150DQ00J |
SBPC1150DQ00J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | F622JG152J630C vs SBPC1150DQ00J |
F622JG152J630L | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0015uF, 2814 | KEMET Corporation | F622JG152J630C vs F622JG152J630L |
F622JG152J630A | Film Capacitor, Polyester, 630V, 400ppm/Cel TC, 0.0015uF, 2814 | KEMET Corporation | F622JG152J630C vs F622JG152J630A |