Part Details for F6213 BK068 by Alpha Wire
Overview of F6213 BK068 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6213 BK068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2120
|
Newark | Heat Shrink Tubing, 76.2Mm Id, Po, Black, 5Ft, Pk10, Shrink Ratio:6:1, I.d. Supplied - Imperial:3", I.d. Supplied - Metric:76.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm, Product Range:- Rohs Compliant: Yes |Alpha Wire F6213 BK068 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$898.4900 / $1,020.0800 | Buy Now |
DISTI #
F6213BK068-ND
|
DigiKey | HEATSHRINK 3" X 0.5' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Spool |
11 In Stock |
|
$89.0021 / $112.1300 | Buy Now |