Part Details for F61C500V8AS by Eaton Bussmann
Overview of F61C500V8AS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F61C500V8AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K8818
|
Newark | Military Mil-F-15160/61 |Eaton Bussmann F61C500V8AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2100 / $124.6600 | Buy Now |
DISTI #
70150505
|
RS | Fuse Cylinder Normal Blow/High SSC 8 A F61 Cartridge 500 V Silver | Bussmann by Eaton F61C500V8AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7900 / $110.9800 | RFQ |
DISTI #
000000000002492636
|
Sager | Specialty Fuses MIL-F-15160/61 500V 8A Silver Min Qty: 1 | 0 |
|
$77.5300 / $88.6000 | Buy Now |