Part Details for F612JM473J250C by KEMET Corporation
Overview of F612JM473J250C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F612JM473J250C
F612JM473J250C CAD Models
F612JM473J250C Part Data Attributes
|
F612JM473J250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JM473J250C
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F612JM473J250C
This table gives cross-reference parts and alternative options found for F612JM473J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JM473J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82IC2470CK50J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | F612JM473J250C vs 82IC2470CK50J |
82IC2470DQ50J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | F612JM473J250C vs 82IC2470DQ50J |
R82IC2470CK50J | KEMET Corporation | $0.1995 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | F612JM473J250C vs R82IC2470CK50J |
F612JM473J250L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | F612JM473J250C vs F612JM473J250L |
F612JM473J250R | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | F612JM473J250C vs F612JM473J250R |
82IC2470JA50J | KEMET Corporation | Check for Price | Film Capacitor, | F612JM473J250C vs 82IC2470JA50J |
R82IC2470Z350J | KEMET Corporation | $0.1460 | Film Capacitor, Polyester, 250V, 0.047uF, 2818 | F612JM473J250C vs R82IC2470Z350J |
82IC2470JH50J | KEMET Corporation | Check for Price | Film Capacitor, | F612JM473J250C vs 82IC2470JH50J |
R82IC2470JH50J | KEMET Corporation | $0.1460 | Film Capacitor, | F612JM473J250C vs R82IC2470JH50J |
F612JM473J250ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | F612JM473J250C vs F612JM473J250ALL0L |