Part Details for F612JG334J063C by KEMET Corporation
Overview of F612JG334J063C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F612JG334J063C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC8053
|
Newark | .330Uf 63.0V |Kemet F612JG334J063C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F612JG334J063C
F612JG334J063C CAD Models
F612JG334J063C Part Data Attributes
|
F612JG334J063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JG334J063C
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for F612JG334J063C
This table gives cross-reference parts and alternative options found for F612JG334J063C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JG334J063C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F612JG334J063L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED | F612JG334J063C vs F612JG334J063L |
82DC3330DQ60J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED | F612JG334J063C vs 82DC3330DQ60J |
82DC3330AA60J | KEMET Corporation | $0.1887 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | F612JG334J063C vs 82DC3330AA60J |
R82DC3330JA60J | KEMET Corporation | Check for Price | Film Capacitor, | F612JG334J063C vs R82DC3330JA60J |
R82DC3330Z360J | KEMET Corporation | $0.1578 | Film Capacitor, Polyester, 63V, 0.33uF, 2814 | F612JG334J063C vs R82DC3330Z360J |
82DC3330JB60J | KEMET Corporation | Check for Price | Film Capacitor, | F612JG334J063C vs 82DC3330JB60J |
R82DC3330AA60J | KEMET Corporation | $0.1558 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | F612JG334J063C vs R82DC3330AA60J |
82DC3330JE60J | KEMET Corporation | Check for Price | Film Capacitor, | F612JG334J063C vs 82DC3330JE60J |
R82DC3330JB60J | KEMET Corporation | $0.1655 | Film Capacitor, | F612JG334J063C vs R82DC3330JB60J |
R82DC3330CK60J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, 2814, | F612JG334J063C vs R82DC3330CK60J |