-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1412
|
Newark | .033Uf 250V |Kemet F612JG333K250R RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F612JG333K250R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JG333K250R
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for F612JG333K250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JG333K250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F612JG333K250ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED | F612JG333K250R vs F612JG333K250ALL0L |
R82IC2330JA50K | KEMET Corporation | Check for Price | Film Capacitor, | F612JG333K250R vs R82IC2330JA50K |
R82IC2330DQ50K | KEMET Corporation | $0.1138 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | F612JG333K250R vs R82IC2330DQ50K |
82IC2330Z350K | KEMET Corporation | $0.2777 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | F612JG333K250R vs 82IC2330Z350K |
R82IC2330JB50K | KEMET Corporation | $0.1425 | Film Capacitor, | F612JG333K250R vs R82IC2330JB50K |
R82IC2330JH50K | KEMET Corporation | Check for Price | Film Capacitor, | F612JG333K250R vs R82IC2330JH50K |
82IC2330JC50K | KEMET Corporation | Check for Price | Film Capacitor, | F612JG333K250R vs 82IC2330JC50K |
82IC2330CK50K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | F612JG333K250R vs 82IC2330CK50K |
F612JG333K250C | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED | F612JG333K250R vs F612JG333K250C |
82IC2330JB50K | KEMET Corporation | Check for Price | Film Capacitor, | F612JG333K250R vs 82IC2330JB50K |