Part Details for F6123AVGI by Renesas Electronics Corporation
Overview of F6123AVGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6123AVGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F6123AVGI-ND
|
DigiKey | FCCSP 4.60X3.80X0.90 MM, 0.50MM Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for F6123AVGI
F6123AVGI CAD Models
F6123AVGI Part Data Attributes
|
F6123AVGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F6123AVGI
Renesas Electronics Corporation
16-Channel Dual-beam Rx Active Beamforming IC, Ku/CDL-Band, FCCSP490/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCCSP | |
Pin Count | 63 | |
Manufacturer Package Code | AVG63D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN |