Part Details for F611RC276K250Z by KEMET Corporation
Overview of F611RC276K250Z by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F611RC276K250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC7578
|
Newark | 27.0Uf 250V |Kemet F611RC276K250Z RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F611RC276K250Z
|
Avnet Abacus | Film Capacitor, 27 uF, 140 V / 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: F611RC276K250Z) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F611RC276K250Z
F611RC276K250Z CAD Models
F611RC276K250Z Part Data Attributes
|
F611RC276K250Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F611RC276K250Z
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 41 mm | |
Manufacturer Series | F611 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | F611 | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Width | 16 mm |
Alternate Parts for F611RC276K250Z
This table gives cross-reference parts and alternative options found for F611RC276K250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F611RC276K250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F611RC276K250A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F611RC276K250Z vs F611RC276K250A |