Part Details for F60C500V6A by Eaton Corporation
Overview of F60C500V6A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F60C500V6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F60C500V6A
|
Avnet Americas | Fuse Miniature 6A 500V 2-Pin Cartridge Holder - Bulk (Alt: F60C500V6A) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$66.7008 / $73.9962 | Buy Now |
DISTI #
504-F60C500V6A
|
Mouser Electronics | Specialty Fuses MIL-F-15160/60 RoHS: Not Compliant | 0 |
|
$85.5200 / $101.0800 | Order Now |
DISTI #
77685292
|
Verical | Fuse Cartridge 6A 500V Holder Cartridge 10.32 X 38.1mm RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 9 |
|
$117.4030 / $157.8460 | Buy Now |
Part Details for F60C500V6A
F60C500V6A CAD Models
F60C500V6A Part Data Attributes
|
F60C500V6A
Eaton Corporation
Buy Now
|
Compare Parts:
F60C500V6A
Eaton Corporation
Electric Fuse, 6A, 500VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 150000 A | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | MIL-PRF-15160/60 | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |