Part Details for F60C500V3AS by Eaton Bussmann
Overview of F60C500V3AS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F60C500V3AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C2049
|
Newark | Military Mil-F-15160/60 |Eaton Bussmann F60C500V3AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3300 / $130.9400 | Buy Now |
DISTI #
70150471
|
RS | Fuse Cylinder Normal Blow/High SSC 3 A F60 Cartridge 500 V Silver | Bussmann by Eaton F60C500V3AS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5200 / $113.1800 | RFQ |
|
Quest Components | Electronic Component | 4 |
|
$39.8904 | Buy Now |
DISTI #
000000000002492604
|
Sager | Specialty Fuses Fuse Silver Plate MIL-F-15160/60 Min Qty: 10 | 0 |
|
$87.5300 / $90.3500 | Buy Now |