Part Details for F60C500V20AS by Eaton Corporation
Overview of F60C500V20AS by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F60C500V20AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F60C500V20AS
|
Avnet Americas | Fuse Miniature 20A 500V 2-Pin Cartridge Holder - Bulk (Alt: F60C500V20AS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$89.6256 / $99.4284 | Buy Now |
DISTI #
504-F60C500V20AS
|
Mouser Electronics | Specialty Fuses MIL-F-15160/60 13/32" x 1.5" RoHS: Compliant | 0 |
|
$117.9700 / $133.0400 | Order Now |
DISTI #
F60C500V20AS
|
TTI | Specialty Fuses MIL-F-15160/60 13/32" x 1.5" Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$91.0300 / $99.7100 | Buy Now |
Part Details for F60C500V20AS
F60C500V20AS CAD Models
F60C500V20AS Part Data Attributes
|
F60C500V20AS
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
F60C500V20AS
Eaton Corporation
Electric Fuse, Fast Blow, 20A, 500VAC, 500VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; MIL-F-15160/60; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |