Part Details for F60C500V10AS by Eaton Corporation
Results Overview of F60C500V10AS by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F60C500V10AS Information
F60C500V10AS by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F60C500V10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F60C500V10AS
|
Avnet Americas | Fuse Miniature 10A 500V 2-Pin Cartridge Holder - Bulk (Alt: F60C500V10AS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$83.3448 / $88.8552 | Buy Now |
DISTI #
504-F60C500V10AS
|
Mouser Electronics | Specialty Fuses MIL-F-15160/60 RoHS: Compliant | 3 |
|
$99.1300 / $117.9800 | Buy Now |
|
Future Electronics | Specialty Fuses MIL-F-15160/60 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray |
0 Tray |
|
$105.9700 | Buy Now |
DISTI #
F60C500V10AS
|
TTI | Specialty Fuses MIL-F-15160/60 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$88.6000 / $116.6500 | Buy Now |
Part Details for F60C500V10AS
F60C500V10AS CAD Models
F60C500V10AS Part Data Attributes
|
F60C500V10AS
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
F60C500V10AS
Eaton Corporation
Electric Fuse, Fast Blow, 10A, 500VAC, 500VDC, 200000A (IR), Supplemental, Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | MIL-PRF-15160/60 | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |