There are no models available for this part yet.
Overview of F60C500V1/2A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F60C500V1/2A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M3743
|
Newark | Military Mil-F-15160/60 |Eaton Bussmann F60C500V1/2A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2100 / $117.3300 | Buy Now | |
DISTI #
70150454
|
RS | Fuse Cylinder Normal Blow/High SSC 1/2 A F60 Cartridge 500 V | Bussmann by Eaton F60C500V1/2A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$101.2800 | RFQ | |
Quest Components | ELECTRIC FUSE, 0.5A, 500V, 200000A (IR), INLINE/HOLDER | 1 |
|
$80.0670 | Buy Now | ||
DISTI #
000000000002492583
|
Sager | Specialty Fuses 500V .5A Min Qty: 15 | 0 |
|
$78.4300 / $80.9500 | Buy Now |