Part Details for F60401-000 by TE Connectivity
Overview of F60401-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F60401-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F60401-000
|
Avnet Americas | Splice Terminal Solder Sleeve Shield Terminator 22AWG Green - Bulk (Alt: F60401-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 35 Weeks, 3 Days Container: Bulk | 100 Factory Stock |
|
$1.8972 / $2.1420 | Buy Now |
DISTI #
571-F60401-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-06-35-22-5 RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Container: Box | 0Box |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | B-155-06-35-22-5 RoHS: Compliant |
1114 In Stock |
|
$1.6600 / $2.5800 | Buy Now |
DISTI #
F60401-000
|
TTI | Solder Sleeves & Shield Tubing B-155-06-35-22-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$1.7100 / $2.2900 | Buy Now |
DISTI #
RYCB-155-06-35-22-5
|
Interstate Connecting Components | B-155-06-35-22-5 F60401-000 | 0 |
|
$2.2500 / $2.2836 | Buy Now |
|
Master Electronics | B-155-06-35-22-5 RoHS: Compliant |
1114 In Stock |
|
$1.6600 / $2.5800 | Buy Now |