Part Details for F6025X24B-FSR by Mechatronics Fan Group
Overview of F6025X24B-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6025X24B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1060-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
484 In Stock |
|
$7.8716 / $10.7400 | Buy Now |
DISTI #
MECF6025X24B-FSR
|
Heilind Electronics | FAN,AXIAL,60X60X25MM,24VDC | Americas - 75 in Stock |
|
$11.4035 / $15.1163 | Buy Now |
|
Onlinecomponents.com | F6025 Series DC Axial Fans RoHS: Compliant | 0 |
|
$8.0600 / $12.4100 | Buy Now |
DISTI #
MECF6025X24B-FSR
|
Interstate Connecting Components | FAN,AXIAL,60X60X25MM,24VDC | 15 |
|
$11.4035 / $15.1163 | Buy Now |