Part Details for F601KE223K250C by KEMET Corporation
Overview of F601KE223K250C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601KE223K250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3144
|
Newark | 22Nf25 10%v |Kemet F601KE223K250C Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
MMK7.5223K250K00L4
|
Avnet Americas | Cap Film 0.022uF 250V PET 10% (10 X 2.5 X 6mm) Radial 7.5mm 100°C Bulk - Bulk (Alt: MMK7.5223K250K00L4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1326 / $0.1503 | Buy Now |
DISTI #
MMK7.5223K250K00L4
|
Avnet Americas | Cap Film 0.022uF 250V PET 10% (10 X 2.5 X 6mm) Radial 7.5mm 100°C Bulk - Bulk (Alt: MMK7.5223K250K00L4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1326 / $0.1503 | Buy Now |
Part Details for F601KE223K250C
F601KE223K250C CAD Models
F601KE223K250C Part Data Attributes:
|
F601KE223K250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601KE223K250C
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |