Part Details for F601JU605K050L by KEMET Corporation
Overview of F601JU605K050L by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JU605K050L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3121
|
Newark | 6 F 5010%v |Kemet F601JU605K050L RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 / $3.6900 | Buy Now |
Part Details for F601JU605K050L
F601JU605K050L CAD Models
F601JU605K050L Part Data Attributes
|
F601JU605K050L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JU605K050L
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for F601JU605K050L
This table gives cross-reference parts and alternative options found for F601JU605K050L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JU605K050L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JU605K050C | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JU605K050L vs F601JU605K050C |