Part Details for F601JJ105K050Q by KEMET Corporation
Overview of F601JJ105K050Q by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F601JJ105K050Q
F601JJ105K050Q CAD Models
F601JJ105K050Q Part Data Attributes
|
F601JJ105K050Q
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JJ105K050Q
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F601JJ105K050Q
This table gives cross-reference parts and alternative options found for F601JJ105K050Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JJ105K050Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS021/50/10ROLL18.5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | F601JJ105K050Q vs MKS021/50/10ROLL18.5 |
MKS21/10/50VDCROLL18.5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JJ105K050Q vs MKS21/10/50VDCROLL18.5 |
MKS4PCM7.51/10/50VDCREEL16.5/360 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JJ105K050Q vs MKS4PCM7.51/10/50VDCREEL16.5/360 |
MKS4B041002C00KBSD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JJ105K050Q vs MKS4B041002C00KBSD |
MKS4B041002C00KASD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JJ105K050Q vs MKS4B041002C00KASD |
F601JJ105K050K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601JJ105K050Q vs F601JJ105K050K |
MKS2PCM51/10/50VDC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JJ105K050Q vs MKS2PCM51/10/50VDC |
MKS21/10/50VDC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JJ105K050Q vs MKS21/10/50VDC |
MKS2PCM51/10/50VDCREEL18.5/360 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JJ105K050Q vs MKS2PCM51/10/50VDCREEL18.5/360 |
MKS021/50/10AMMO16.5 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | F601JJ105K050Q vs MKS021/50/10AMMO16.5 |