Part Details for F601JF473J100L by KEMET Corporation
Overview of F601JF473J100L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for F601JF473J100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1352
|
Newark | 47Nf10 5%v |Kemet F601JF473J100L RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
74M1836
|
Newark | 47Nf10 5%v |Kemet F601JF473J100L RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1420 | Buy Now |
DISTI #
F601JF473J100L
|
Avnet Americas | Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: F601JF473J100L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0891 | Buy Now |
Part Details for F601JF473J100L
F601JF473J100L CAD Models
F601JF473J100L Part Data Attributes
|
F601JF473J100L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF473J100L
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |