Part Details for F6003/8 BK008 by Alpha Wire
Overview of F6003/8 BK008 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6003/8 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2357
|
Newark | Heat Shrink Tubing, 9.525Mm Id, Elastomer, 25Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.375", I.d. Supplied - Metric:9.525Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:25Ft, Length - Metric:7.62M, Colour:Black Rohs Compliant: Yes |Alpha Wire F6003/8 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$367.0400 / $370.7800 | Buy Now |
DISTI #
3937-F6003/8BK008-ND
|
DigiKey | HEATSHRINK 3/8" X 25' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$523.8000 | Buy Now |
DISTI #
F6003/8BK008-ND
|
DigiKey | HEATSHRINK 3/8" X 25' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$246.7132 / $271.9700 | Buy Now |