Part Details for F6001/2-BK008 by Alpha Wire
Overview of F6001/2-BK008 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6001/2-BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-600 1/2" BLACK 25ft RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$254.9200 / $280.4600 | Buy Now |
|
Master Electronics | FIT-600 1/2" BLACK 25ft RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$254.9200 / $280.4600 | Buy Now |