Part Details for F5S4-4M2Y by Panduit Corp
Overview of F5S4-4M2Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5S4-4M2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FC TO FC MULTIMODE SIMPLEX PATCH CORD (ONE FC CONNECTOR ON EACH END) - 50/125 , M. RoHS: Compliant | 0 |
|
$27.1900 / $38.1600 | Buy Now |
DISTI #
000000000001701165
|
Sager | Wire Ducting & Raceways SC-LC 50 m LSZH Dupl PC 1.6mm 2m | 0 |
|
Buy Now |