Part Details for F5S3-4M1Y by Panduit Corp
Overview of F5S3-4M1Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5S3-4M1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CABLE ASSEMBLY FIBER OPTIC RoHS: Compliant | 0 |
|
$37.3400 / $73.7500 | Buy Now |
DISTI #
000000000001701160
|
Sager | Wire Ducting & Raceways PC SC To FC 50 m Simpl 1m | 0 |
|
Buy Now |