Part Details for F5QG740M0P2KH by TAIYO YUDEN
Overview of F5QG740M0P2KH by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5QG740M0P2KH
F5QG740M0P2KH CAD Models
F5QG740M0P2KH Part Data Attributes
|
F5QG740M0P2KH
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F5QG740M0P2KH
TAIYO YUDEN
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TR, EMBOSSED | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 0.9 mm |