Part Details for F5LE10C-10M5 by Panduit Corp
Overview of F5LE10C-10M5 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV710M5 | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 | |
LMV710M5X/NOPB | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 | |
LMV710M5/NOPB | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 |
Price & Stock for F5LE10C-10M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003471972
|
Sager | Wire Ducting & Raceways ST-ST 50 m LSZH Dupl PC 3mm 2m | 0 |
|
Buy Now |
Part Details for F5LE10C-10M5
F5LE10C-10M5 CAD Models
F5LE10C-10M5 Part Data Attributes
|
F5LE10C-10M5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F5LE10C-10M5
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |