Part Details for F5KA847M0D4ML by TAIYO YUDEN
Overview of F5KA847M0D4ML by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for F5KA847M0D4ML
F5KA847M0D4ML CAD Models
F5KA847M0D4ML Part Data Attributes
|
F5KA847M0D4ML
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F5KA847M0D4ML
TAIYO YUDEN
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TR, EMBOSSED | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 1 mm |