Part Details for F5G1 by Fairchild Semiconductor Corporation
Overview of F5G1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for F5G1
F5G1 CAD Models
F5G1 Part Data Attributes:
|
F5G1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F5G1
Fairchild Semiconductor Corporation
Infrared LED, 1.98mm, 1-Element, 880nm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 1.98 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for F5G1
This table gives cross-reference parts and alternative options found for F5G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5G1 | LAMP,IRED,880NM PEAK WAVELENGTH,600UW OUTPUT POWER,LED-7C | Intersil Corporation | F5G1 vs F5G1 |