Part Details for F5E3 by Fairchild Semiconductor Corporation
Overview of F5E3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-F5E3-ND
|
DigiKey | INFRARED LED Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30937 In Stock |
|
$1.3300 | Buy Now |
|
Rochester Electronics | Infrared LED, 4.67mm, 880nm ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30937 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for F5E3
F5E3 CAD Models
F5E3 Part Data Attributes:
|
F5E3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F5E3
Fairchild Semiconductor Corporation
Infrared LED, 4.67mm, 1-Element, 880nm, HERMETIC SEALED, TO-46, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10.5 mW | |
Peak Wavelength | 880 nm | |
Response Time-Max | 0.0000015 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 4.67 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 80 deg |