Part Details for F5E3-10M2Y by Panduit Corp
Overview of F5E3-10M2Y by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5E3-10M2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5E3-10M2Y-ND
|
DigiKey | SC-LC 50M DUPL MM 1.6MM PC 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7100 | Buy Now |
|
Onlinecomponents.com | PRE-POLISHED FIBER OPTIC CONNECTORS RoHS: Compliant | 0 |
|
$37.9200 / $74.9000 | Buy Now |
DISTI #
000000000001701101
|
Sager | Wire Ducting & Raceways SC-LC 50 m Dupl mm 1.6mm PC 2m | 0 |
|
Buy Now |