Part Details for F5ADF4150Z3C3M by KEMET Corporation
Overview of F5ADF4150Z3C3M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5ADF4150Z3C3M
F5ADF4150Z3C3M CAD Models
F5ADF4150Z3C3M Part Data Attributes
|
F5ADF4150Z3C3M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5ADF4150Z3C3M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.1 mm | |
Length | 13.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.2 mm |
Alternate Parts for F5ADF4150Z3C3M
This table gives cross-reference parts and alternative options found for F5ADF4150Z3C3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5ADF4150Z3C3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5DDF4150CKC3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs F5DDF4150CKC3M |
5DDF4150AAF3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs 5DDF4150AAF3M |
5DDF4150Z3N3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs 5DDF4150Z3N3M |
5ADF4150DQC3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs 5ADF4150DQC3M |
F5DDF4150Z3X3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs F5DDF4150Z3X3M |
5ADF4150AAC3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs 5ADF4150AAC3M |
F5DDF4150AAR3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs F5DDF4150AAR3M |
5DDF4150Z3T3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs 5DDF4150Z3T3M |
F5DDF4150Z3C3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs F5DDF4150Z3C3M |
5DDF4150Z3X3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ADF4150Z3C3M vs 5DDF4150Z3X3M |