Part Details for F58833S076L180 by FEINMETALL GmbH
Overview of F58833S076L180 by FEINMETALL GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F58833S076L180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F58833S076L180
|
IBS Electronics | Long stroke test pin with probe, square, Ø, 1.37 mm, travel 12 mm, pitch 2.54 mm, L 39 mm, F58833S076L180 Min Qty: 346 Package Multiple: 1 | 178 |
|
$2.5090 | Buy Now |