Part Details for F56306B400G180 by FEINMETALL GmbH
Overview of F56306B400G180 by FEINMETALL GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F56306B400G180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F56306B400G180
|
IBS Electronics | Standard test pin with probe, waffle, Ø, 2.02 mm, travel 6.4 mm, pitch 3.18 mm, L 33 mm, F56306B400G180 Min Qty: 353 Package Multiple: 1 | 173 |
|
$2.4570 | Buy Now |