Part Details for F56-220 by Triad Magnetics
Overview of F56-220 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for F56-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9158
|
Newark | Power Xfmr 56.0Vct@0.220A Ul/Cul 115V Split Pack Pcb Mount/F56-220 Rohs Compliant: Yes |Triad Magnetics F56-220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $12.7000 | Buy Now |
DISTI #
237-1842-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7810 | Buy Now |
DISTI #
553-F56-220
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@0.220A UL/cUL 115V SPLIT PACK PCB MOUNT/F56-220 RoHS: Compliant | 0 |
|
$6.9700 / $10.5300 | Order Now |
DISTI #
V99:2348_17696624
|
Arrow Electronics | Power Transformer 2500Vrms 12VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 0944 | Americas - 2 |
|
$2.7000 | Buy Now |
DISTI #
74749293
|
RS | Power Transformer 56.0V at 0.220A UL/cUL-115V Split Pack PCB Mount/F56-220 | Triad Magnetics F56-220 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 | RFQ |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 16 Factory Stock |
|
$7.1500 / $9.4700 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 16 Factory Stock |
|
$7.1500 / $9.4700 | Buy Now |
|
Neutron USA | Power Transformers 12VA 56V CT @ 0.22A Split Pack | 2 |
|
$55.8100 | Buy Now |
Part Details for F56-220
F56-220 CAD Models
F56-220 Part Data Attributes
|
F56-220
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F56-220
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.44 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |