Part Details for F56-020 by Triad Magnetics
Results Overview of F56-020 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F56-020 Information
F56-020 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for F56-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9155
|
Newark | Power Xfmr 56.0Vct@0.020A Ul/Cul 115V Split Pack Pcb Mount/F56-020 Rohs Compliant: Yes |Triad Magnet... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $8.1900 | Buy Now |
DISTI #
237-1839-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0600 | Buy Now |
DISTI #
553-F56-020
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vcta.0.020A UL/cUL 115V SPLIT PACK PCB MOUNT/F56-020 RoHS: Compliant | 77 |
|
$5.0800 / $7.9000 | Buy Now |
DISTI #
74749269
|
RS | Power Transformer 56.0V at 0.020A UL/cUL-115V Split Pack PCB Mount/F56-020 | Triad Magnetics F56-020 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks | 0 |
|
$4.9600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
50 In Stock 312 Factory Stock |
|
$4.3400 / $6.3500 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
50 In Stock 312 Factory Stock |
|
$4.3400 / $6.3500 | Buy Now |
|
Neutron USA | Power Transformers 1.1VA 56V CT @ 0.02A Split Pack | 50 |
|
$52.4400 | Buy Now |
Part Details for F56-020
F56-020 CAD Models
F56-020 Part Data Attributes
|
F56-020
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F56-020
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.04 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |