-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 55W, 4ohm, 1405V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4180
|
Newark | Wirewound Res.-Chassis Mt. 55Watt 4Ohm 5% High Rohs Compliant: Yes |Ohmite F55J4R0E RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$24.6200 / $29.2600 | Buy Now |
DISTI #
F55J4R0E-ND
|
DigiKey | RES CHAS MNT 4 OHM 5% 55W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$11.6000 / $25.2000 | Buy Now |
DISTI #
2266-F55J4R0E-ND
|
DigiKey | RES CHAS MNT 4 OHM 5% 55W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$23.6100 / $28.0600 | Buy Now |
DISTI #
588-F55J4R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 55watt 4ohm 5% High Power RoHS: Compliant | 0 |
|
$13.4900 / $22.6900 | Order Now |
DISTI #
70584456
|
RS | RES CHAS MNT 4 OHM 5% 55W | Ohmite F55J4R0E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $20.2600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 4 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
26 In Stock |
|
$13.4800 / $17.3800 | Buy Now |
DISTI #
16954996
|
Verical | Res Wirewound 4 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$22.1400 / $26.3100 | Buy Now |
DISTI #
83591093
|
Verical | Res Wirewound 4 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$18.2390 / $22.5940 | Buy Now |
DISTI #
F55J4R0E
|
TTI | Wirewound Resistors - Chassis Mount 55watt 4ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1600 / $13.6900 | Buy Now |
|
Master Electronics | Res Wirewound 4 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
26 In Stock |
|
$13.4800 / $17.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F55J4R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F55J4R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 55W, 4ohm, 1405V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 25.4 mm | |
Package Length | 88.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 55 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1405 V |