Part Details for F55J100 by Ohmite Mfg Co
Overview of F55J100 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F55J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5232
|
Newark | Resistor, wirewound,100Ohms,1.405Kwv,5+/-% Tol,66-Case Rohs Compliant: No |Ohmite F55J100 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
1 In Stock |
|
$16.3000 / $24.9500 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
1 In Stock |
|
$16.3000 / $24.9500 | Buy Now |
Part Details for F55J100
F55J100 CAD Models
F55J100 Part Data Attributes
|
F55J100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F55J100
Ohmite Mfg Co
RES,CHASSIS MOUNT,WIREWOUND,100 OHMS,1.405KWV,5% +/-TOL,-260,260PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 25.4 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 1405 V |